Part Details for WL2215 by RFHIC
Overview of WL2215 by RFHIC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for WL2215
WL2215 CAD Models
WL2215 Part Data Attributes
|
WL2215
RFHIC
Buy Now
Datasheet
|
Compare Parts:
WL2215
RFHIC
RF/Microwave Amplifier, 1 Func, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFHIC CORP | |
Package Description | DILCC6,.4,86 | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC6,.4,86 | |
Power Supplies | 5 V | |
Surface Mount | YES | |
Technology | HYBRID |