Part Details for WL1837 by TDK Epcos
Overview of WL1837 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WL1837MODGIMOCR | Texas Instruments | WiLink™ 8 industrial dual band, 2x2 MIMO Wi-Fi®, Bluetooth® & Bluetooth Smart module 100-QFM -40 to 85 | |
WL1837MODGIMOCT | Texas Instruments | WiLink™ 8 industrial dual band, 2x2 MIMO Wi-Fi®, Bluetooth® & Bluetooth Smart module 100-QFM -40 to 85 |
Part Details for WL1837
WL1837 CAD Models
Resources and Additional Insights for WL1837
Reference Designs related to WL1837
-
2.4 GHz WiFi® + Bluetooth® Certified Antenna Design on WiLink™ 1835 Module
The WiLink 1835 Module Antenna Design is a reference design that combines the functionalities of the WiLink 8 module with a built-in antenna on a single board: implementing the module in the way it's been certified. Through this: customers are able to evaluate the performance of the module through embedded applications such as home automation and the Internet of Things that make use of both Wi-Fi and Bluetooth/Bluetooth Low Energy functionalities found on the WiLink 1835 module. This antenna design leverages the use of its certification by using the same antenna layout when the module was tested for certification: allowing customers to avoid repeated certification when creating their applications.
-
12mm x 12mm: 5-Rail Power Sequencing for Application Processors Reference Design
This reference design demonstrates a validated and cost competitive power sequencing solution for an application processor or a high performance control platform. This design supports 5 different voltage rails: optimized with layout space of 12 mm × 12 mm. The design is also capable of adjusting delay time and re-configuring specific voltage level for each rail to fit different input capacitors and different processors' requirements.
-
CC1150EM433_REFDES CC1150EM 315-433MHz 参考设计
The CC1150EM reference design contains schematics and layout files for the CC1150EM module used in development kits. The reference design demonstrates good techniques for CC1150 decoupling and RF layout. For optimum RF performance, these parts should be copied as exactly as possible. This is a 2-
-
TIDM-CAPTIVATE-MSP432 采用 MSP430 电容式触控 MCU、触觉元件和 LCD 的 MSP432 MCU 参考设计
此参考设计展示了如何使用 CapTIvate 软件库通信模块,将采用 CapTIvate™ 技术的 MSP430 MCU 与 MSP432 MCU 主机微控制器相连。该设计将电容式触控技术与人体触觉融为一体,即采用 MSP432 MCU 作主机,驱动 QVGA LCD 彩屏。
-
TI WiLink™8 Wi-Fi®/Bluetooth®/Bluetooth Low Energy audio multi-room cape reference design
The TI WiLink™ 8 WL1837MOD audio cape is a wireless multi-room audio reference design used with BeagleBone Black (featuring TI Sitara™ AM335x). The WiLink 8 device's WLAN capability to capture and register precise arrival time of the connected AP's beacon is used to achieve ultra-precise synchronization between multiple connected audio devices. The WiLink 8 module (WL1837MOD) offers integrated Wi-Fi®/Bluetooth® /Bluetooth Low Energy solution featuring 2.4-GHz MIMO and antenna diversity on 5-GHz band. It offers best in class audio solution featuring multi-room: Airplay® receiver: full audio stack streaming: support for online music services and much more. This reference design will enable customers to design their own audio boards with Wi-Fi/Bluetooth/Bluetooth Low Energy connectivity from our WiLink 8 module (WL1837MOD) and evaluate audio multi-room software on it.The BeagleBone Wi-Fi Audio Cape extends a standard Sitara processor-based BeagleBone Black with WiLink 8 Wi-Fi/Bluetooth/Bluetooth Low Energy connectivity and an audio subsystem. The cape and relevant SDK are available at an additional cost from StreamUnlimited.
-
2.4 & 5 GHz Dual Band Wi-Fi® + Bluetooth® Antenna Design on WiLink™ 1837 Module
The WiLink 1837 module antenna design is a reference design that combines the functionalities of the WiLink 8 module with a built-in antenna on a single board: implementing the module in the way it's been certified. Through this: customers are able to evaluate the performance of the module through embedded applications such as home automation and the Internet of Things that make use of both embedded Wi-Fi and Bluetooth / Bluetooth low energy functionalities found on the WiLink 1837 module. This antenna design leverages the use of its certification by using the same layout when the module was tested for certification: allowing customers to avoid repeated certification when creating their applications.
-
PMP7772 具有 20 至 27V 输入和 4.5 至 17V、1.4A 输出的非同步降压控制器
PMP7772 是非同步降压稳压器。其具有 20V 至 27V 输入和 4.5V 至 17V (1.4A)输出。LM5575 采用仿真电流模式控制架构,可提供线路内部稳压、严格的负载瞬态响应、简化的环路补偿,而没有通常与电流模式稳压器相关联的的低占空比限制。其包含可即时平滑输出电压的 ADJ 引脚。
1 - 5 of 7 reference designs