-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WiLink™ 8 single band Wi-Fi® module 100-QFM -20 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-37025-1-ND
|
DigiKey | RF TXRX MOD BLUETOOTH WIFI SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
452 In Stock |
|
$10.2105 / $18.2900 | Buy Now |
DISTI #
595-WL1801MODGBMOCT
|
Mouser Electronics | Multiprotocol Modules TI WiLink8 SGL-Band Combo Mod RoHS: Compliant | 664 |
|
$10.0600 / $15.0900 | Buy Now |
|
Quest Components | 1084 |
|
$24.9840 / $33.3120 | Buy Now | |
|
ComSIT USA | WILINK 8 SINGLE-BAND COMBO MODULE-WI-FI, BLUETOOTH, AND BLUETOOTH LOW ENERGY (BLE) Telecom Circuit, 1-Func, PBGA100 RoHS: Compliant |
|
|
RFQ | |
|
Win Source Electronics | RF TXRX MODULE WIFI CHIP ANT / WL18xxMOD WiLink 8 Single-Band Combo Module Wi-Fi, Bluetooth, and Bluetooth Low Energy (LE) | 2466 |
|
$8.6960 / $11.2320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WL1801MODGBMOCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
WL1801MODGBMOCT
Texas Instruments
WiLink™ 8 single band Wi-Fi® module 100-QFM -20 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | MOC-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 100000 Mbps | |
JESD-30 Code | R-PBGA-B100 | |
JESD-609 Code | e4 | |
Length | 13.4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Equivalence Code | LGA100(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 3.7 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | BUTT | |
Terminal Pitch | 0.7 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 13.3 mm |
This table gives cross-reference parts and alternative options found for WL1801MODGBMOCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WL1801MODGBMOCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WL1801MODGBMOC | Texas Instruments | Check for Price | IC SPECIALTY TELECOM CIRCUIT, Telecom IC:Other | WL1801MODGBMOCT vs WL1801MODGBMOC |