WL12L-2B531
SICK AG
Description: Retroreflective Photoelectric Sensor, 0mm Min, 18000mm Max, Rectangular,

Overview of WL12L-2B531 by SICK AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for WL12L-2B531 by SICK AG

Part # Manufacturer Description Stock Price Buy
DISTI # 01AM6108
Newark Laser Sensor, 18M, Npn-Pnp, 10-30Vdc Rohs Compliant: Yes |Sick WL12L-2B531 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $828.7900
$828.7900 Buy Now
Neutron USA Photoelectric RetroReflective Sensor,W12L,0m-18m,Red Lsr,PNP/NPN LO/DO,M12 Conn 1
  • 1 $1,685.7500
$1,685.7500 Buy Now

CAD Models for WL12L-2B531 by SICK AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WL12L-2B531 by SICK AG

WL12L-2B531
SICK AG
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SICK AG
Reach Compliance Code
unknown
Want to compare parts?
  1. WL12L-2B531
    SICK AG
    Retroreflective Photoelectric Sensor, 0mm Min, 18000mm Max, Rectangular,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WL12L-2B531 by SICK AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WL12L-2B531 by SICK AG

Select Manufacturer
Which Manufacturer of WL12L-2B531 would you like to use for your alert(s)?
  • Please alert me when WL12L-2B531 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WL12L-2B531 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WL12L-2B531 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WL12L-2B531 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WL12L-2B531.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WL12L-2B531 by SICK AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: