There are no models available for this part yet.
Overview of WL05JTR43 by Viking Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for WL05JTR43 by Viking Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2577-WL05JTR43TR-ND
|
DigiKey | FIXED IND 430NH 230MA 1.7OHM SMD Min Qty: 1 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.0500 | Buy Now | |
Future Electronics | WL Series 0805 430 nH ±5% Surface Mount Wirewound Chip Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0491 / $0.0532 | Buy Now | ||
DISTI #
62815573
|
Verical | SMD Wire Wound Chip Inductor Automotive AEC-Q200 Min Qty: 2000 Package Multiple: 2000 Date Code: 1517 | Americas - 2000 |
|
$0.0625 | Buy Now |