Part Details for WL02JT51N by SEI Stackpole Electronics Inc
Overview of WL02JT51N by SEI Stackpole Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for WL02JT51N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WL02JT51N
|
Avnet Americas | Ind RF Chip Wirewound 51nH 5% 250MHz 25Q-Factor Ceramic 100mA 0402 Embossed Plastic T/R - Tape and Reel (Alt: WL02JT51N) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |
Part Details for WL02JT51N
WL02JT51N CAD Models
WL02JT51N Part Data Attributes
|
WL02JT51N
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
WL02JT51N
SEI Stackpole Electronics Inc
General Purpose Inductor, 0.051uH, 5%, 1 Element, Ceramic-Core, SMD, 0503, CHIP, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | 0503 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0503 | |
Construction | Chip | |
Core Material | CERAMIC | |
DC Resistance | 0.82 Ω | |
Inductance-Nom (L) | 0.051 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.61 mm | |
Package Length | 1.27 mm | |
Package Style | SMT | |
Package Width | 0.76 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.1 A | |
Self Resonance Frequency | 1750 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for WL02JT51N
This table gives cross-reference parts and alternative options found for WL02JT51N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WL02JT51N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WL02JT51N | General Purpose Inductor, 0.051uH, 5%, Ceramic-Core, 0503 | Viking Tech Corp | WL02JT51N vs WL02JT51N |
36501E51NJTE | 1 ELEMENT, 0.051uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402 | TE Connectivity | WL02JT51N vs 36501E51NJTE |