Part Details for WL-B504040L04V by Wamco Inc
Overview of WL-B504040L04V by Wamco Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WL-B504040L04V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83X9597
|
Newark | Led Module, White, 3300Lm, Length:200Mm, Lamp Base Type:-, Light Source:Led, Lens Diameter:-, Supply Voltage:277Vac, Power Rating:48W, Product Range:I-View 504 Series, Plug Type:Nema 5-15P, Cct:3000K, Led Color:White Rohs Compliant: Yes |Wamco WL-B504040L04V RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$593.5700 | Buy Now |
DISTI #
70378544
|
RS | I-View 504 Warm-White 120V | Wamco Inc. WL-B504040L04V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 14 |
|
$570.7400 | Buy Now |