Part Details for WL-B05K17W1200 by Wamco Inc
Overview of WL-B05K17W1200 by Wamco Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WL-B05K17W1200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70979551
|
RS | Magnetic LED Stick/Bar, 48", 5700K, Cool White, 24V, Enclosure/Multi-Purpose | Wamco Inc. WL-B05K17W1200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7 |
|
$40.0000 | Buy Now |