Part Details for WL-B05K17L1200 by Wamco Inc
Overview of WL-B05K17L1200 by Wamco Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WL-B05K17L1200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WL-B05K17L1200
|
IBS Electronics | Magnetic LED Stick/Bar, 48", , 3000K, Warm White 24V, Enclosure/Multi-Purpose Min Qty: 10 Package Multiple: 1 | 77 |
|
$94.0420 | Buy Now |