Part Details for WL-B05I06L0600 by Wamco Inc
Overview of WL-B05I06L0600 by Wamco Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WL-B05I06L0600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07X1395
|
Newark | Led Light Bar, Warm White, 638Mm, 5.8W, Light Color:Warm White, Lumen Output:460Lm, Power Rating:5.8W, Supply Voltage:24Vdc, Light Bar Length:638Mm, Ip Rating:Ip65 Rohs Compliant: Yes |Wamco WL-B05I06L0600 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.6300 / $25.4900 | Buy Now |
DISTI #
70458578
|
RS | LED STICK 600mm WARM WHITE 24V IP65 w/Brackets | Wamco Inc. WL-B05I06L0600 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 100 |
|
$29.1400 | Buy Now |