There are no models available for this part yet.
Overview of WL-6091M7-12V by Wamco Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for WL-6091M7-12V by Wamco Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86T5761
|
Newark | Panel Mount Indicator, Led, 9.65Mm, Yellow, 14V, Led Color:Yellow, Operating Voltage:14Vdc, Mounting Hole Dia:9.65Mm, Forward Current If:20Ma, Luminous Intensity:-, Ip/Nema Rating:Nema 3R, Product Range:-, Forward Voltage:14V Rohs Compliant: Yes |Wamco WL-6091M7-12V RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5600 | Buy Now | |
DISTI #
4233-WL-6091M7-12V-ND
|
DigiKey | LED Ind .38" YEL 14V Dome 6"WL Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
23 In Stock |
|
$4.7500 / $6.5000 | Buy Now | |
DISTI #
70118060
|
RS | Panel Mount Indicator Yellow LED 0.38" 12V Dome Wire Leads WL-6091 Series | Wamco Inc. WL-6091M7-12V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9700 / $6.6300 | RFQ |