Part Details for WL-6010QM3 by Wamco Inc
Overview of WL-6010QM3 by Wamco Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WL-6010QM3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86T5748
|
Newark | Neon Indicator, 115Vac, 1.5Ma, Amber, Supply Voltage:125V, Lamp Base Type:Quick Connect, Illumination Color:Amber, Mounting Hole Dia:9.65Mm, Lens Shape:Dome, Current Rating:1.5Ma, Product Range:6010Qm Series, Colour:Amber Rohs Compliant: Yes |Wamco WL-6010QM3 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0900 | Buy Now |
DISTI #
70118073
|
RS | NEON IND .375INCH Amber 115VAC Dome .187QCT | Wamco Inc. WL-6010QM3 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$5.0900 | RFQ |