Part Details for WL-2233 by Wamco Inc
Results Overview of WL-2233 by Wamco Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WL-2233 Information
WL-2233 by Wamco Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9223302MEA | Texas Instruments | 1-of-8 Decoder 16-CDIP -55 to 125 | |
5962-9223302M2A | Texas Instruments | 1-of-8 Decoder 20-LCCC -55 to 125 | |
MSP430G2233IRHB32R | Texas Instruments | MSP430G2x33, MSP430G2x03 Mixed Signal Microcontroller 32-VQFN -40 to 85 |
Price & Stock for WL-2233
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T4446
|
Newark | Incandescent Lamp, Ba15S, 28V, Supply Voltage:28V, Lamp Base Type:Ba15S, Bulb Size:S-8, Mscp:21,... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4100 | Buy Now |
DISTI #
70717499
|
RS | 28V 770mA S8 BA15s CC-8I | Wamco Inc. WL-2233 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3500 | RFQ |