Part Details for WL-19W414520152 by Wamco Inc
Overview of WL-19W414520152 by Wamco Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WL-19W414520152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK2642
|
Newark | Panel Indicator, Yellow, 8Mm, 28Vdc, Led Color:Yellow, Operating Voltage:28Vdc, Mounting Hole Dia:8Mm, Forward Current If:11Ma, Luminous Intensity:45Mcd, Ip/Nema Rating:Ip67, Product Range:Wl Series Rohs Compliant: Yes |Wamco WL-19W414520152 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4400 / $8.3100 | Buy Now |
DISTI #
74711277
|
RS | Bezel, prominent, 8MM Black DC 28V Yellow | Wamco Inc. WL-19W414520152 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5400 | RFQ |