There are no models available for this part yet.
Overview of WL-19W402510152 by Wamco Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for WL-19W402510152 by Wamco Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47AK2616
|
Newark | Panel Indicator, Green, 8Mm, 12Vdc, Led Color:Green, Operating Voltage:12Vdc, Mounting Hole Dia:8Mm, Forward Current If:20Ma, Luminous Intensity:60Mcd, Ip/Nema Rating:Ip67, Product Range:Wl Series Rohs Compliant: Yes |Wamco WL-19W402510152 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3000 / $8.1000 | Buy Now | |
DISTI #
74711251
|
RS | Bezel, prominent, 8MM Chrome DC 12V Green | Wamco Inc. WL-19W402510152 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1800 | RFQ |