There are no models available for this part yet.
Overview of WL-19012451 by Wamco Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for WL-19012451 by Wamco Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88T4389
|
Newark | Led Indicator, Panel, 8Mm, Green, 28Vdc, Led Color:Green, Operating Voltage:28Vdc, Mounting Hole Dia:8Mm, Forward Current If:20Ma, Luminous Intensity:10Mcd, Ip/Nema Rating:Ip67 Rohs Compliant: Yes |Wamco WL-19012451 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9800 / $6.0800 | Buy Now | |
DISTI #
70717458
|
RS | LED Ind 8mm Green 28V Matte Bzl | Wamco Inc. WL-19012451 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9300 | RFQ | |
DISTI #
WL-19012451
|
Relay Specialties | LED Indicators28V, Green: Ø 8mm20, 2.8 x 0.8mm terminals Min Qty: 1 | 0 |
|
$3.8500 / $4.8100 | RFQ |