Part Details for WL-19012351 by Wamco Inc
Overview of WL-19012351 by Wamco Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WL-19012351
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86T5527
|
Newark | Panel Mount Indicator, Led, 8Mm, Green, 24V, Led Color:Green, Operating Voltage:24Vdc, Mounting Hole Dia:8Mm, Forward Current If:20Ma, Luminous Intensity:8Mcd, Ip/Nema Rating:Ip67, Product Range:-, Forward Voltage:24V Rohs Compliant: Yes |Wamco WL-19012351 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2100 / $6.5200 | Buy Now |
DISTI #
70717457
|
RS | LED Ind 8mm Green 24V Matte Bzl | Wamco Inc. WL-19012351 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$5.4400 / $6.4000 | RFQ |