Part Details for WL-19010251 by Wamco Inc
Overview of WL-19010251 by Wamco Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WL-19010251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86T5512
|
Newark | Panel Mount Indicator, Led, 8Mm, Green, 12V, Led Color:Green, Operating Voltage:12Vdc, Mounting Hole Dia:8Mm, Forward Current If:20Ma, Luminous Intensity:10Mcd, Ip/Nema Rating:Ip67, Product Range:-, Forward Voltage:12V Rohs Compliant: Yes |Wamco WL-19010251 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 53 |
|
$4.1500 | Buy Now |
DISTI #
4233-WL-19010251-ND
|
DigiKey | LED Ind 8mm Green 12V Satin Bzl Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$3.3000 / $3.5000 | Buy Now |
DISTI #
70117722
|
RS | LED IND 5mm 12VDC Green BRIGHT Chrome | Wamco Inc. WL-19010251 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6500 / $3.5400 | RFQ |
Part Details for WL-19010251
WL-19010251 CAD Models
WL-19010251 Part Data Attributes
|
WL-19010251
Wamco Inc
Buy Now
|
Compare Parts:
WL-19010251
Wamco Inc
|
Samacsys Manufacturer | Wamco, Inc. |