Part Details for WL-18626130 by Wamco Inc
Overview of WL-18626130 by Wamco Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WL-18626130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86T5505
|
Newark | Led Bulb, Ba9S, Red, T-3 1/4, Lamp Base Type:Ba9S, Led Color:Red, Bulb Size:T-3 1/4, Power Rating:-, Wavelength Typ:630Nm, Luminous Intensity:2.4Cd, Average Bulb Life:-, Supply Voltage:130V, Current Rating:5A, Product Range:- Rohs Compliant: Yes |Wamco WL-18626130 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2500 / $12.7100 | Buy Now |
DISTI #
70118267
|
RS | LAMP, LED, T10X25,BA9S,3X3MM,130 VAC, RED | Wamco Inc. WL-18626130 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$10.1700 / $12.7100 | RFQ |