Part Details for WL-18606130 by Wamco Inc
Overview of WL-18606130 by Wamco Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WL-18606130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86T5494
|
Newark | Led Bulb, Ba9S, Red, T-3 1/4, Lamp Base Type:Ba9S, Led Color:Red, Bulb Size:T-3 1/4, Power Rating:-, Wavelength Typ:630Nm, Luminous Intensity:800Mcd, Average Bulb Life:-, Supply Voltage:130V, Current Rating:5Ma, Product Range:- Rohs Compliant: Yes |Wamco WL-18606130 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3200 / $5.4500 | Buy Now |
DISTI #
70118223
|
RS | LAMP, RED LED, T-3 1/4 BAYONET, 130 VAC, 120 MCD, REPLACES 949 | Wamco Inc. WL-18606130 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 114 |
|
$3.5000 | Buy Now |