There are no models available for this part yet.
Overview of WL-1829 by Wamco Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1829-EVALZ | Analog Devices | 216-13B-02ck Cntrl + Internal | |
ADP1829ACPZ-R7 | Analog Devices | 20V 20A Buck Cntrl + Internal | |
DC1829A | Analog Devices | LTC3866EUF Demo Board # VIN = |
Price & Stock for WL-1829 by Wamco Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88T4351
|
Newark | Incandescent Lamp, Ba9S, 28V, Supply Voltage:28V, Lamp Base Type:Ba9S, Bulb Size:T-3 1/4, Mscp:1, Average Bulb Life:1000H Rohs Compliant: Yes |Wamco WL-1829 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5830 | Buy Now | |
DISTI #
70117621
|
RS | T-3 1/4 MIN BAY 28V, INCANDESCENT | Wamco Inc. WL-1829 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 420 |
|
$0.4030 / $0.5370 | Buy Now | |
DISTI #
70117880
|
RS | 28V 70MA T3 1/4 BA9S C-2F | Wamco Inc. WL-1829 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4420 / $0.5890 | RFQ |