There are no models available for this part yet.
Overview of WL-1769 by Wamco Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1769CFE#PBF | Analog Devices | Const-C/Const-V 2A Bat Chr w/ | |
LT1769IGN#PBF | Analog Devices | Const-C/Const-V 2A Bat Chr w/ | |
LT1769IFE#PBF | Analog Devices | Const-C/Const-V 2A Bat Chr w/ |
Price & Stock for WL-1769 by Wamco Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88T4341
|
Newark | Incandescent Lamp, Midget Screw, 2.5V, Supply Voltage:2.5V, Lamp Base Type:Midget Screw, Bulb Size:T-1 3/4 (5Mm), Mscp:0.22, Average Bulb Life:500H Rohs Compliant: Yes |Wamco WL-1769 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7710 | Buy Now | |
DISTI #
70117874
|
RS | 2.5V 200MA T-1 3/4 MDS | Wamco Inc. WL-1769 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5400 / $0.7200 | RFQ |