Part Details for WL-1512135UR3 by Wamco Inc
Overview of WL-1512135UR3 by Wamco Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WL-1512135UR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T4321
|
Newark | Led Lamp, Midget Groove, 24V, Red, Lamp Base Type:Midget Groove, Led Color:Red, Bulb Size:T-1 3/4 (5Mm), Power Rating:-, Wavelength Typ:630Nm, Luminous Intensity:3.5Cd, Average Bulb Life:-, Supply Voltage:24V, Current Rating:14Ma Rohs Compliant: Yes |Wamco WL-1512135UR3 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9600 / $6.0500 | Buy Now |
DISTI #
70118286
|
RS | LAMP, RED LED, T-1 3/4 MIDGET GROOVE, 24 VDC, 14 MA, 330 MCD, REPLACES INCAND | Wamco Inc. WL-1512135UR3 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5800 / $6.1100 | RFQ |