There are no models available for this part yet.
Overview of WL-1501535W3 by Wamco Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for WL-1501535W3 by Wamco Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88T4289
|
Newark | Led Lamp, Bi-Pin, 24V, White, T-1, Lamp Base Type:Bi-Pin, Led Color:White, Bulb Size:T-1 (3Mm), Power Rating:-, Wavelength Typ:-, Luminous Intensity:1.1Cd, Average Bulb Life:-, Supply Voltage:24V, Current Rating:10Ma, Product Range:-Rohs Compliant: Yes |Wamco WL-1501535W3 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0100 / $5.0500 | Buy Now | |
DISTI #
70717423
|
RS | LED Lamp T1 BP White Clr 24V | Wamco Inc. WL-1501535W3 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5400 / $5.3400 | RFQ |