Part Details for WL-1090D1-28V by Wamco Inc
Overview of WL-1090D1-28V by Wamco Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1414B-B | Analog Devices | LTM4601AHVEV DEMO BOARD - 28V, | |
DC1676A | Analog Devices | LTC4359HDCB Demoboard - 28V, 2 | |
DC823B-B | Analog Devices | LTM4600HV Demo Board - 28V, 10 |
Price & Stock for WL-1090D1-28V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86T5442
|
Newark | Lamp, Incandescent Indicator, 28V, 40Ma, Wire Leaded, Lamp Base Type:Wire Leaded, Mounting Hole Dia:12.7Mm, Current Rating:40Ma, Supply Voltage:28V, Lens Shape:-, Product Range:-, Lens Style:Flat Rohs Compliant: Yes |Wamco WL-1090D1-28V RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0800 | Buy Now |
DISTI #
70118132
|
RS | Panel Mount Indicator Red Incandescent 28 V 0.5" Flush WL-1090 Series | Wamco Inc. WL-1090D1-28V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4000 / $3.2000 | RFQ |
DISTI #
WL-1090D1-28V
|
Relay Specialties | Incandescent Indicators24V-28V, Red: Ø 0.500”40mA, 6in Leads Min Qty: 1 | 174 |
|
$2.5300 / $3.1700 | Buy Now |