Part Details for WL-1090D1-12V by Wamco Inc
Results Overview of WL-1090D1-12V by Wamco Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WL-1090D1-12V Information
WL-1090D1-12V by Wamco Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for WL-1090D1-12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86T5441
|
Newark | Lamp, Incandescent Indicator, 12V, 80Ma, Wire Leaded, Lamp Base Type:Wire Leaded, Mounting Hole Di... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 381 |
|
$4.1500 / $4.8800 | Buy Now |
DISTI #
4233-WL-1090D1-12V-ND
|
DigiKey | INC IND .50" RED 14V FLUSH 6" LD Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
29 In Stock |
|
$2.5200 / $4.6000 | Buy Now |
DISTI #
70118133
|
RS | INC IND .50INCH Red 14V FLUSH 6INCH LDS | Wamco Inc. WL-1090D1-12V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 753 |
|
$3.5500 / $4.7400 | Buy Now |