Part Details for WL-1090A1-12V by Wamco Inc
Overview of WL-1090A1-12V by Wamco Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WL-1090A1-12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86T5423
|
Newark | Lamp, Incandescent Indicator, 12V, 80Ma, Wire Leaded, Lamp Base Type:Wire Leaded, Mounting Hole Dia:12.7Mm, Current Rating:80Ma, Supply Voltage:12V, Lens Shape:-, Product Range:-, Lens Style:Dome Rohs Compliant: Yes |Wamco WL-1090A1-12V Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6800 / $3.1800 | Buy Now |
DISTI #
70117757
|
RS | INCH IND .50INCH Red 14V Dome 6INCH LDS | Wamco Inc. WL-1090A1-12V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 173 |
|
$2.4300 / $3.2400 | Buy Now |
Part Details for WL-1090A1-12V
WL-1090A1-12V CAD Models
WL-1090A1-12V Part Data Attributes:
|
WL-1090A1-12V
Wamco Inc
Buy Now
|
Compare Parts:
WL-1090A1-12V
Wamco Inc
|
Samacsys Manufacturer | Wamco, Inc. |