There are no models available for this part yet.
Overview of WL-1063D4 by Wamco Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for WL-1063D4 by Wamco Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86T5421
|
Newark | Neon Indicator, 600Vac, 1.5Ma, White, Supply Voltage:600V, Lamp Base Type:Wire Leaded, Illumination Color:White, Mounting Hole Dia:12.7Mm, Lens Shape:Round With Flat Top, Current Rating:1.5Ma, Product Range:1063D Series, Colour:Whiterohs Compliant: Yes |Wamco WL-1063D4 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3900 | Buy Now | |
DISTI #
70118144
|
RS | NEON IND .50INCH White 600VAC SCYL 6INCH LDS | Wamco Inc. WL-1063D4 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3000 | RFQ | |
DISTI #
WL-1063D4
|
Relay Specialties | Neon Indicators540-660VAC, White: Ø 0.500”1.5mA, 6 in Leads Min Qty: 1 | 0 |
|
$3.1800 / $3.9800 | RFQ |