Part Details for WL-1061D5 by Wamco Inc
Overview of WL-1061D5 by Wamco Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WL-1061D5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86T5398
|
Newark | Neon Indicator, 230Vac, 1.5Ma, Green, Supply Voltage:230V, Lamp Base Type:Wire Leaded, Illumination Color:Green, Mounting Hole Dia:12.7Mm, Lens Shape:Round With Flat Top, Current Rating:1.5Ma, Product Range:1061D Series, Colour:Greenrohs Compliant: Yes |Wamco WL-1061D5 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5200 | Buy Now |
DISTI #
70118168
|
RS | NEON IND .50INCH Green 230VAC SCYL 6INCH LDS | Wamco Inc. WL-1061D5 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8800 / $3.1700 | RFQ |