Part Details for WL-1050C3 by Wamco Inc
Overview of WL-1050C3 by Wamco Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WL-1050C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86T5339
|
Newark | Neon Indicator, 115Vac, 1.5Ma, Amber, Supply Voltage:125V, Lamp Base Type:Wire Leaded, Illumination Color:Amber, Mounting Hole Dia:12.7Mm, Lens Shape:Round With Flat Top, Current Rating:1.5Ma, Product Range:1050C Series, Colour:Amberrohs Compliant: Yes |Wamco WL-1050C3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$3.0800 / $3.6200 | Buy Now |
DISTI #
70118210
|
RS | Panel Mount Indicator Orange Neon Wire Leads High Hat 0.5" WL-1050 Series | Wamco Inc. WL-1050C3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 565 |
|
$2.7700 / $3.6900 | Buy Now |
Part Details for WL-1050C3
WL-1050C3 CAD Models
WL-1050C3 Part Data Attributes:
|
WL-1050C3
Wamco Inc
Buy Now
|
Compare Parts:
WL-1050C3
Wamco Inc
|
Samacsys Manufacturer | Wamco, Inc. |