Part Details for WL-1050A2 by Wamco Inc
Overview of WL-1050A2 by Wamco Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1050A-221 | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS, halogen-free | |
SLR1050A-221KE | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS, halogen-free | |
SLR1050A-221KEB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for WL-1050A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70118214
|
RS | NEON IND .50INCH Clear 115VAC Dome 6INCH LDS | Wamco Inc. WL-1050A2 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0700 | RFQ |
DISTI #
WL-1050A2
|
Relay Specialties | Neon Indicators105-125VAC, Clear: Ø 0.500”1.5mA, 6 in Leads Min Qty: 1 | 100 |
|
RFQ |