Part Details for WL-1030D1 by Wamco Inc
Overview of WL-1030D1 by Wamco Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WL-1030D1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86T5317
|
Newark | Neon Indicator, 115Vac, 1.5Ma, Red, Supply Voltage:125V, Lamp Base Type:Wire Leaded, Illumination Color:Red, Mounting Hole Dia:12.7Mm, Lens Shape:Dome, Current Rating:1.5Ma, Product Range:1030D Series, Colour:Red Rohs Compliant: Yes |Wamco WL-1030D1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.1000 / $4.8300 | Buy Now |
DISTI #
70117739
|
RS | Panel Mount Indicator Red Neon Wire Leads Flush 105 to 125 V WL-1030 Series | Wamco Inc. WL-1030D1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 505 |
|
$3.4400 / $4.5900 | Buy Now |