Part Details for WKP472MCPQH0KR by Vishay Intertechnologies
Overview of WKP472MCPQH0KR by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WKP472MCPQH0KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K6569
|
Newark | Wkp X760Y500Vac 4,7Nf ±20% K4000 E3 |Vishay WKP472MCPQH0KR RoHS: Not Compliant Min Qty: 6400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8980 | Buy Now |
DISTI #
WKP472MCPQH0KR
|
Avnet Americas | WKP X760Y500VAC 4700pF ?20% Y5U BULK E3 - Bulk (Alt: WKP472MCPQH0KR) RoHS: Compliant Min Qty: 6400 Package Multiple: 800 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5721 / $0.8842 | Buy Now |
DISTI #
75-WKP472MCPQH0KR
|
Mouser Electronics | Safety Capacitors WKP X760Y500VAC 4,7nF +/-20% K4000 e3 RoHS: Compliant | 0 |
|
$0.8590 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6400 Package Multiple: 800 Lead time: 7 Weeks Container: Bulk | 0Bulk |
|
$0.8740 | Buy Now |
DISTI #
WKP472MCPQH0KR
|
Avnet Abacus | WKP X760Y500VAC 4700pF �20% Y5U BULK E3 (Alt: WKP472MCPQH0KR) RoHS: Compliant Min Qty: 6400 Package Multiple: 800 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for WKP472MCPQH0KR
WKP472MCPQH0KR CAD Models
WKP472MCPQH0KR Part Data Attributes
|
WKP472MCPQH0KR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WKP472MCPQH0KR
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 7 Weeks | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 18 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 760 V | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Pitch | 12.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |