Part Details for WKP472MCPERZKR by Vishay Intertechnologies
Overview of WKP472MCPERZKR by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WKP472MCPERZKR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K6567
|
Newark | Wkp X760Y500Vac 4,7Nf ±20% K4000 E3 |Vishay WKP472MCPERZKR RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8390 / $0.9040 | Buy Now |
DISTI #
WKP472MCPERZKR
|
Avnet Americas | WKP X760Y500VAC 4700pF ?20% Y5U REEL E3 - Product that comes on tape, but is not reeled (Alt: WKP472MCPERZKR) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.5721 / $0.8842 | Buy Now |
DISTI #
75-WKP472MCPERZKR
|
Mouser Electronics | Safety Capacitors WKP X760Y500VAC 4,7nF +/-20% K4000 e3 RoHS: Compliant | 0 |
|
$0.8590 / $0.8920 | Order Now |
DISTI #
E02:0323_01540062
|
Arrow Electronics | Cap Ceramic Suppression X1/Y1 0.0047uF 760VAC/500VAC Y5U 20%( 18 X 6mm) Radial Disc 12.5mm 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 10 Weeks Date Code: 2404 | Europe - 8000 |
|
$0.7903 / $0.8284 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 500 Lead time: 7 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.8740 | Buy Now |
DISTI #
77301488
|
Verical | Cap Ceramic Suppression X1/Y1 0.0047uF 760VAC/500VAC Y5U 20%( 18 X 6mm) Radial Disc 12.5mm 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2404 | Americas - 8000 |
|
$0.7881 / $0.8261 | Buy Now |
DISTI #
WKP472MCPERZKR
|
Avnet Abacus | WKP X760Y500VAC 4700pF �20% Y5U REEL E3 (Alt: WKP472MCPERZKR) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for WKP472MCPERZKR
WKP472MCPERZKR CAD Models
WKP472MCPERZKR Part Data Attributes
|
WKP472MCPERZKR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WKP472MCPERZKR
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, K4000, 0.0047uF, 3224,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 11 mm | |
Length | 8 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 760 V | |
Size Code | 3224 | |
Temperature Characteristics Code | K4000 | |
Terminal Pitch | 12.5 mm | |
Width | 6 mm |
Alternate Parts for WKP472MCPERZKR
This table gives cross-reference parts and alternative options found for WKP472MCPERZKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WKP472MCPERZKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WKP472MCPERTKR | CAP,CERAMIC,4.7NF,20% -TOL,20% +TOL,K4000 TC CODE | Vishay Draloric | WKP472MCPERZKR vs WKP472MCPERTKR |
WKP472MCPYREKR | CAP,CERAMIC,4.7NF,20% -TOL,20% +TOL,K4000 TC CODE | Vishay Draloric | WKP472MCPERZKR vs WKP472MCPYREKR |
WKP472MCPERZKR | CAP,CERAMIC,4.7NF,20% -TOL,20% +TOL,K4000 TC CODE | Vishay Draloric | WKP472MCPERZKR vs WKP472MCPERZKR |
WKP472MCPERUKR | CAP,CERAMIC,4.7NF,20% -TOL,20% +TOL,K4000 TC CODE | Vishay Draloric | WKP472MCPERZKR vs WKP472MCPERUKR |
WKP472MCPERUKR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, K4000, 0.0047uF, 3224, | Vishay Intertechnologies | WKP472MCPERZKR vs WKP472MCPERUKR |