Part Details for WKP472MCPEJ0K by Vishay Intertechnologies
Overview of WKP472MCPEJ0K by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WKP472MCPEJ0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAP CERAMIC SUPPRESSION X1/Y1 0.0047UF 760VAC/500VAC Y5U 20% (18 X 6MM) RADIAL 12.5MM | 5060 |
|
$0.9750 / $2.6000 | Buy Now |
|
Quest Components | CAP CERAMIC SUPPRESSION X1/Y1 0.0047UF 760VAC/500VAC Y5U 20% (18 X 6MM) RADIAL 12.5MM | 25 |
|
$1.3000 / $1.6250 | Buy Now |
Part Details for WKP472MCPEJ0K
WKP472MCPEJ0K CAD Models
WKP472MCPEJ0K Part Data Attributes
|
WKP472MCPEJ0K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WKP472MCPEJ0K
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, K4000, 0.0047uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS X1/Y1 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 18 mm | |
JESD-609 Code | e0 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 760 V | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Temperature Characteristics Code | K4000 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 12.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |