Part Details for WKP472KCPKX0KR by Vishay Intertechnologies
Overview of WKP472KCPKX0KR by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WKP472KCPKX0KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M8308
|
Newark | Wkp X760Y500Vac 4,7Nf ±10% K4000 E3 |Vishay WKP472KCPKX0KR RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9880 | Buy Now |
DISTI #
WKP472KCPKX0KR
|
Avnet Americas | Cap Ceramic 0.0047uF 760VAC/500VAC K4000 10% 18 X 6mm Radial Bulk - Bulk (Alt: WKP472KCPKX0KR) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6294 / $0.9728 | Buy Now |
DISTI #
75-WKP472KCPKX0KR
|
Mouser Electronics | Safety Capacitors WKP X760Y500VAC 4,7nF +/-10% K4000 e3 | 0 |
|
$0.9460 / $0.9820 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 500 Lead time: 7 Weeks Container: Bulk | 0Bulk |
|
$0.9610 | Buy Now |