Part Details for WKP472KCPEJ0KR by Vishay Intertechnologies
Overview of WKP472KCPEJ0KR by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WKP472KCPEJ0KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K6553
|
Newark | Wkp X760Y500Vac 4,7Nf ±10% K4000 E3 |Vishay WKP472KCPEJ0KR RoHS: Not Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2800 / $5.2800 | Buy Now |
DISTI #
WKP472KCPEJ0KR
|
Avnet Americas | WKP X760Y500VAC 4700pF ?10% Y5U BULK E3 - Bulk (Alt: WKP472KCPEJ0KR) RoHS: Compliant Min Qty: 3200 Package Multiple: 400 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5995 / $1.5344 | Buy Now |
DISTI #
75-WKP472KCPEJ0KR
|
Mouser Electronics | Safety Capacitors WKP X760Y500VAC 4,7nF +/-10% K4000 e3 RoHS: Compliant | 0 |
|
$1.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 400 Lead time: 7 Weeks Container: Bulk | 0Bulk |
|
$1.5200 | Buy Now |
DISTI #
WKP472KCPEJ0KR
|
Avnet Abacus | WKP X760Y500VAC 4700pF �10% Y5U BULK E3 (Alt: WKP472KCPEJ0KR) RoHS: Compliant Min Qty: 3200 Package Multiple: 400 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for WKP472KCPEJ0KR
WKP472KCPEJ0KR CAD Models
WKP472KCPEJ0KR Part Data Attributes
|
WKP472KCPEJ0KR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WKP472KCPEJ0KR
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5U, 0.0047uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS X1 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 18 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 760 V | |
Reference Standard | CSA, IEC60384-14, UL | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 12.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for WKP472KCPEJ0KR
This table gives cross-reference parts and alternative options found for WKP472KCPEJ0KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WKP472KCPEJ0KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WKP472KCPEJ0KR | CAP,CERAMIC,4.7NF,10% -TOL,10% +TOL | Vishay Draloric | WKP472KCPEJ0KR vs WKP472KCPEJ0KR |