Part Details for WKP221KCPERUKR by Vishay Intertechnologies
Results Overview of WKP221KCPERUKR by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WKP221KCPERUKR Information
WKP221KCPERUKR by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for WKP221KCPERUKR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K6477
|
Newark | Wkp X760Y500Vac 220Pf ±10% K2000 E3 |Vishay WKP221KCPERUKR RoHS: Not Compliant Min Qty: 6400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3330 / $0.4340 | Buy Now |
DISTI #
WKP221KCPERUKR
|
Avnet Americas | WKP X760Y500VAC 220PF ?10% Y5T REEL E3 - Product that comes on tape, but is not reeled (Alt: WKP221K... more RoHS: Compliant Min Qty: 6400 Package Multiple: 800 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3151 / $0.3366 | Buy Now |
DISTI #
75-WKP221KCPERUKR
|
Mouser Electronics | Safety Capacitors WKP X760Y500VAC 220PF +/-10% K2000 e3 RoHS: Compliant | 0 |
|
$0.3570 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6400 Package Multiple: 800 Lead time: 7 Weeks Container: Ammo Pack |
0 Ammo Pack |
|
$0.3370 | Buy Now |
DISTI #
WKP221KCPERUKR
|
Avnet Abacus | WKP X760Y500VAC 220PF 10 Y5T REEL E3 (Alt: WKP221KCPERUKR) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for WKP221KCPERUKR
WKP221KCPERUKR CAD Models
WKP221KCPERUKR Part Data Attributes
|
WKP221KCPERUKR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WKP221KCPERUKR
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5T, -33/+22% TC, 0.00022uF, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 7 Weeks | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 Inch | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 760 V | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5T | |
Temperature Coefficient | -33/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 12.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for WKP221KCPERUKR
This table gives cross-reference parts and alternative options found for WKP221KCPERUKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WKP221KCPERUKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ERP610W221KDB0 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5T, -33/+22% TC, 0.00022uF, Through Hole Mount, RADIAL LEADED | WKP221KCPERUKR vs ERP610W221KDB0 |
ERP610W221KDF0 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5T, -33/+22% TC, 0.00022uF, Through Hole Mount, RADIAL LEADED | WKP221KCPERUKR vs ERP610W221KDF0 |
ERP610W221KTE0 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5T, -33/+22% TC, 0.00022uF, Through Hole Mount, RADIAL LEADED | WKP221KCPERUKR vs ERP610W221KTE0 |
ERP610W221KYRE | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5T, -33/+22% TC, 0.00022uF, Through Hole Mount, RADIAL LEADED | WKP221KCPERUKR vs ERP610W221KYRE |
WKP221KCPERUKR | Vishay Draloric | Check for Price | CAP,CERAMIC,220PF,10% -TOL,10% +TOL,K2000 TC CODE | WKP221KCPERUKR vs WKP221KCPERUKR |
ERP610W221KERZ | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5T, -33/+22% TC, 0.00022uF, Through Hole Mount, RADIAL LEADED | WKP221KCPERUKR vs ERP610W221KERZ |
ERP610W221KEJG | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5T, -33/+22% TC, 0.00022uF, Through Hole Mount, RADIAL LEADED | WKP221KCPERUKR vs ERP610W221KEJG |
ERP610W221KYG0 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5T, -33/+22% TC, 0.00022uF, Through Hole Mount, RADIAL LEADED | WKP221KCPERUKR vs ERP610W221KYG0 |
ERP610W221KERY | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5T, -33/+22% TC, 0.00022uF, Through Hole Mount, RADIAL LEADED | WKP221KCPERUKR vs ERP610W221KERY |
ERP610W221KQH0 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5T, -33/+22% TC, 0.00022uF, Through Hole Mount, RADIAL LEADED | WKP221KCPERUKR vs ERP610W221KQH0 |