Part Details for WKP102MCPKX0KR by Vishay Intertechnologies
Overview of WKP102MCPKX0KR by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WKP102MCPKX0KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K6452
|
Newark | Wkp X760Y500Vac 1Nf ±20% K4000 E3 |Vishay WKP102MCPKX0KR RoHS: Not Compliant Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3830 | Buy Now |
DISTI #
WKP102MCPKX0KR
|
Avnet Americas | Ceramic Suppression Capacitor, 1000 pF, ? 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded - Bulk (Alt: WKP102MCPKX0KR) RoHS: Compliant Min Qty: 16000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2540 / $0.3772 | Buy Now |
DISTI #
75-WKP102MCPKX0KR
|
Mouser Electronics | Safety Capacitors WKP X760Y500VAC 1nF +/-20% K4000 e3 | 0 |
|
$0.3590 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 2000 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$0.3730 | Buy Now |
DISTI #
WKP102MCPKX0KR
|
Avnet Abacus | Ceramic Suppression Capacitor, 1000 pF, � 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded (Alt: WKP102MCPKX0KR) RoHS: Compliant Min Qty: 16000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |