Part Details for WKP101KCPDF0KR by Vishay Intertechnologies
Overview of WKP101KCPDF0KR by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WKP101KCPDF0KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K6426
|
Newark | Wkp X760Y500Vac 100Pf ±10% K1500 E3 |Vishay WKP101KCPDF0KR Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3390 | Buy Now |
DISTI #
WKP101KCPDF0KR
|
Avnet Americas | Ceramic Suppression Capacitor, 100 pF, ± 10%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded - Bulk (Alt: WKP101KCPDF0KR) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2388 / $0.4239 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.3300 | Buy Now |
DISTI #
WKP101KCPDF0KR
|
Avnet Americas | Ceramic Suppression Capacitor, 100 pF, ± 10%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded - Bulk (Alt: WKP101KCPDF0KR) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2388 / $0.4239 | Buy Now |
DISTI #
WKP101KCPDF0KR
|
Avnet Abacus | Ceramic Suppression Capacitor, 100 pF, � 10%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded (Alt: WKP101KCPDF0KR) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for WKP101KCPDF0KR
WKP101KCPDF0KR CAD Models
WKP101KCPDF0KR Part Data Attributes:
|
WKP101KCPDF0KR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WKP101KCPDF0KR
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | WKP | |
Number of Terminals | 2 |