Part Details for WKO332MCPCRUKR by Vishay Intertechnologies
Overview of WKO332MCPCRUKR by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WKO332MCPCRUKR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K6366
|
Newark | Capacitor, ceramic,3.3Nf,20-% Tol,20+% Tol |Vishay WKO332MCPCRUKR RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5000 / $0.5110 | Buy Now |
DISTI #
WKO332MCPCRUKR
|
Avnet Americas | WKO X440Y300VAC 3300pF ±20% Y5U REEL E3 - Product that comes on tape, but is not reeled (Alt: WKO332MCPCRUKR) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3360 / $0.5293 | Buy Now |
DISTI #
75-WKO332MCPCRUKR
|
Mouser Electronics | Safety Capacitors WKO X440Y300VAC 3,3nF +/-20% K4000 e3 RoHS: Compliant | 0 |
|
$0.5150 / $0.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 1000 Lead time: 7 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.5010 | Buy Now |
DISTI #
WKO332MCPCRUKR
|
Avnet Abacus | Ceramic Suppression Capacitor, 3300 pF, � 20%, X1 / Y2, 440 Vac, 300 Vac, Radial Leaded (Alt: WKO332MCPCRUKR) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for WKO332MCPCRUKR
WKO332MCPCRUKR CAD Models
WKO332MCPCRUKR Part Data Attributes
|
WKO332MCPCRUKR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WKO332MCPCRUKR
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, K4000, 0.0033uF, 5920,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 18 mm | |
Length | 15 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 440 V | |
Size Code | 5920 | |
Temperature Characteristics Code | K4000 | |
Terminal Pitch | 7.5 mm | |
Width | 5 mm |