Part Details for WKO332MCPCF0KR by Vishay Intertechnologies
Overview of WKO332MCPCF0KR by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WKO332MCPCF0KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K6361
|
Newark | Capacitor, ceramic,3.3Nf,400Vdc,20-% Tol,20+% Tol,2E3-Tc Code |Vishay WKO332MCPCF0KR RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5300 | Buy Now |
DISTI #
WKO332MCPCF0KR
|
Avnet Americas | WKO X440Y300VAC 3300pF ±20% Y5U BULK E3 - Bulk (Alt: WKO332MCPCF0KR) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3360 / $0.5293 | Buy Now |
DISTI #
75-WKO332MCPCF0KR
|
Mouser Electronics | Safety Capacitors WKO X440Y300VAC 3,3nF +/-20% K4000 e3 RoHS: Compliant | 0 |
|
$0.4690 | Order Now |
DISTI #
E02:0323_01540870
|
Arrow Electronics | Cap Ceramic Single Suppression X1/Y2 0.0033uF 440VAC/300VAC Y5U 20% (15 X 5mm) Radial Disc 7.5mm 125°C Bulk RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 7 Weeks Date Code: 2307 | Europe - 12000 |
|
$0.4687 | Buy Now |
|
Future Electronics | WKO Series Ø15x5mm 3.3 nF 440/300 VAC ±20 % K4000 AC Line Ceramic Disc Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks Container: Bulk | 0Bulk |
|
$0.5150 / $0.5450 | Buy Now |
DISTI #
66452049
|
Verical | Cap Ceramic Single Suppression X1/Y2 0.0033uF 440VAC/300VAC Y5U 20% (15 X 5mm) Radial Disc 7.5mm 125°C Bulk RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2307 | Americas - 12000 |
|
$0.4690 | Buy Now |
DISTI #
WKO332MCPCF0KR
|
Avnet Abacus | Ceramic Suppression Capacitor, 3300 pF, � 20%, X1 / Y2, 440 Vac, 300 Vac, Radial Leaded (Alt: WKO332MCPCF0KR) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S803601531094
|
Chip1Stop | Cap Ceramic Suppression X1/Y2 0.0033uF 440VAC/300VAC Y5U 20% (15 X 5mm) Radial 7.5mm 125C Bulk RoHS: Compliant | 12000 |
|
$0.5130 / $0.5340 | Buy Now |
Part Details for WKO332MCPCF0KR
WKO332MCPCF0KR CAD Models
WKO332MCPCF0KR Part Data Attributes
|
WKO332MCPCF0KR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WKO332MCPCF0KR
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Terminal Finish | MATTE TIN OVER NICKEL |