Part Details for WKO222MCPDJ0KR by Vishay Intertechnologies
Overview of WKO222MCPDJ0KR by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WKO222MCPDJ0KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K6336
|
Newark | Wko X440Y300Vac 2,2Nf ±20% K4000 E3 |Vishay WKO222MCPDJ0KR Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3860 | Buy Now |
DISTI #
WKO222MCPDJ0KR
|
Avnet Americas | WKO X440Y300VAC 2200pF ±20% Y5U BULK E3 - Bulk (Alt: WKO222MCPDJ0KR) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2520 / $0.3971 | Buy Now |
DISTI #
75-WKO222MCPDJ0KR
|
Mouser Electronics | Safety Capacitors WKO X440Y300VAC 2,2nF +/-20% K4000 e3 RoHS: Compliant | 0 |
|
$0.3620 / $0.3830 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 1000 Lead time: 7 Weeks Container: Bulk | 0Bulk |
|
$0.3760 | Buy Now |
DISTI #
WKO222MCPDJ0KR
|
Avnet Abacus | Ceramic Suppression Capacitor, 2200 pF, � 20%, X1 / Y2, 440 Vac, 300 Vac, Radial Leaded (Alt: WKO222MCPDJ0KR) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |