-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Disc Capacitor; Capacitance:2200pF; Capacitance Tolerance: 20%; Series:WKO; Voltage Rating:440VDC; Capacitor Dielectric Material:Ceramic; Lead Pitch:7.5mm; Termination:Radial Leaded; Dielectric Characteristic:K4000 RoHS Compliant: Yes
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, CERAMIC DISC, 300 VAC, 0.0022 UF, THROUGH HOLE MOUNT, LEAD FREE | 6 |
|
$0.7335 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WKO222MCPCJ0KR
Vishay Roederstein
Buy Now
|
Compare Parts:
WKO222MCPCJ0KR
Vishay Roederstein
Ceramic Disc Capacitor; Capacitance:2200pF; Capacitance Tolerance: 20%; Series:WKO; Voltage Rating:440VDC; Capacitor Dielectric Material:Ceramic; Lead Pitch:7.5mm; Termination:Radial Leaded; Dielectric Characteristic:K4000 RoHS Compliant: Yes
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Samacsys Manufacturer | Vishay |