There are no models available for this part yet.
Overview of WKO221MCPSRWKR by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for WKO221MCPSRWKR by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70K6320
|
Newark | Wko X440Y300Vac 220Pf ±20% K2000 E3 |Vishay WKO221MCPSRWKR RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2250 | Buy Now | |
DISTI #
WKO221MCPSRWKR
|
Avnet Americas | Ceramic Suppression Capacitor, 220 pF, ± 20%, X1 / Y2, 440 Vac, 300 Vac, Radial Leaded - Product that comes on tape, but is not reeled (Alt: WKO221MCPSRWKR) RoHS: Compliant Min Qty: 12000 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1462 / $0.2308 | Buy Now | |
DISTI #
75-WKO221MCPSRWKR
|
Mouser Electronics | Safety Capacitors WKO X440Y300VAC 220PF +/-20% K2000 e3 | 0 |
|
$0.2140 / $0.2190 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 1500 Lead time: 7 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.2190 | Buy Now | ||
DISTI #
WKO221MCPSRWKR
|
Avnet Abacus | Ceramic Suppression Capacitor, 220 pF, � 20%, X1 / Y2, 440 Vac, 300 Vac, Radial Leaded (Alt: WKO221MCPSRWKR) RoHS: Compliant Min Qty: 12000 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |