Part Details for WKO101KCPCF0KR by Vishay Intertechnologies
Overview of WKO101KCPCF0KR by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WKO101KCPCF0KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K6271
|
Newark | Capacitor, ceramic,100Pf,10-% Tol,10+% Tol |Vishay WKO101KCPCF0KR Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2470 | Buy Now |
DISTI #
WKO101KCPCF0KR
|
Avnet Americas | Ceramic Suppression Capacitor, 100 pF, ± 10%, X1 / Y2, 440 Vac, 300 Vac, Radial Leaded - Bulk (Alt: WKO101KCPCF0KR) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1739 / $0.3087 | Buy Now |
DISTI #
75-WKO101KCPCF0KR
|
Mouser Electronics | Safety Capacitors 100pF 10% Y5S RoHS: Compliant | 4405 |
|
$0.2250 / $0.7900 | Buy Now |
|
Future Electronics | 100pF 10% 440VAC Ceramic Capacitor Y5S Radial, Disc RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Bulk | 6000Bulk |
|
$0.2350 / $0.2550 | Buy Now |
|
Future Electronics | 100pF 10% 440VAC Ceramic Capacitor Y5S Radial, Disc RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1500 Container: Bulk | 0Bulk |
|
$0.2350 / $0.2550 | Buy Now |
DISTI #
WKO101KCPCF0KR
|
Avnet Americas | Ceramic Suppression Capacitor, 100 pF, ± 10%, X1 / Y2, 440 Vac, 300 Vac, Radial Leaded - Bulk (Alt: WKO101KCPCF0KR) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1739 / $0.3087 | Buy Now |
DISTI #
WKO101KCPCF0KR
|
Avnet Abacus | Ceramic Suppression Capacitor, 100 pF, � 10%, X1 / Y2, 440 Vac, 300 Vac, Radial Leaded (Alt: WKO101KCPCF0KR) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | P7,5 - 8,0x6,0 - Bulk - 30-3mm RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 3000 |
|
$0.1210 | Buy Now |
Part Details for WKO101KCPCF0KR
WKO101KCPCF0KR CAD Models
WKO101KCPCF0KR Part Data Attributes:
|
WKO101KCPCF0KR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WKO101KCPCF0KR
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5S, 22% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 440 V | |
Reference Standard | CSA, IEC60384-14, UL | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for WKO101KCPCF0KR
This table gives cross-reference parts and alternative options found for WKO101KCPCF0KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WKO101KCPCF0KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WKO101KCPCRAKR | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5S, 22% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | WKO101KCPCF0KR vs WKO101KCPCRAKR |
WKO101KCPCRBKR | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5S, 22% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | WKO101KCPCF0KR vs WKO101KCPCRBKR |