Part Details for WKC4.4T-1-RSC4.4T/S3060/SV by TURCK Inc
Overview of WKC4.4T-1-RSC4.4T/S3060/SV by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G800LS306010HR | Amphenol Communications Solutions | Pin Header 2.54mm Pitch STR DIP , 1x2Pin , 30u\\ Gold , LCP , 6.0mm*2.5mm*3.8mm , Color-Black | |
G800LS306018HR | Amphenol Communications Solutions | Pin Header 2.54mm Pitch STR , 1x2Pin , G/F , LCP , 6.0mm*2.5mm*3.8mm | |
G800LS306018THR | Amphenol Communications Solutions | Pin Header 2.54mm Pitch STR DIP , 1x2Pin , Full G/F , LCP , 6.0mm*2.5mm*3.8mm , T&R W/CAP , Color-Black |
Price & Stock for WKC4.4T-1-RSC4.4T/S3060/SV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38Y0640
|
Newark | Ceu |Turck WKC4.4T-1-RSC4.4T/S3060/SV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.0600 | Buy Now |