Part Details for WKC 4.4T-2-RSC 4.4T by TURCK Inc
Overview of WKC 4.4T-2-RSC 4.4T by TURCK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WKC 4.4T-2-RSC 4.4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46R7994
|
Newark | Ceu |Turck WKC 4.4T-2-RSC 4.4T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.0600 | Buy Now |
|
Neutron USA | Double Ended Cordset, M12 Male Straight 4 pos to M12 Female Right Angle 4 pos, 4x18AWG 2 m, PVC 4A 250V | 35 |
|
$179.4000 | Buy Now |