-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-WK73S3A3TTE1R00FCT-ND
|
DigiKey | RES 1 OHM 1% 3W 2512 Min Qty: 1 Lead time: 9 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
2945 In Stock |
|
$0.1887 / $0.9700 | Buy Now |
DISTI #
660-WK73S3A3TTE1R00F
|
Mouser Electronics | Thick Film Resistors - SMD 1 ohm 1% 3W AEC-Q200 RoHS: Compliant | 1980 |
|
$0.1740 / $0.8900 | Buy Now |
DISTI #
V72:2272_22755331
|
Arrow Electronics | Res Thick Film 1225 1 Ohm 1% 3W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2226 Container: Cut Strips | Americas - 2624 |
|
$0.1769 / $0.1950 | Buy Now |
DISTI #
63345232
|
Verical | Res Thick Film 1225 1 Ohm 1% 3W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 Min Qty: 34 Package Multiple: 1 Date Code: 2226 | Americas - 2624 |
|
$0.1769 | Buy Now |
DISTI #
WK73S3A3TTE1R00F
|
TTI | Thick Film Resistors - SMD 1 ohm 1% 3W AEC-Q200 pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1730 / $0.1840 | Buy Now |
DISTI #
C1S413111678691
|
Chip1Stop | Surface Mount Resistor | 2624 |
|
$0.1830 / $0.2670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WK73S3A3TTE1R00F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
WK73S3A3TTE1R00F
KOA Speer Electronics Inc
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 6.3 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1225 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1.7321 V |