Datasheets
WK73S2HTTE4R70F by: KOA Speer Electronics Inc

Fixed Resistor, Metal Glaze/thick Film, 1W, 4.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP, ROHS COMPLIANT

Part Details for WK73S2HTTE4R70F by KOA Speer Electronics Inc

Overview of WK73S2HTTE4R70F by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy

Price & Stock for WK73S2HTTE4R70F

Part # Distributor Description Stock Price Buy
DISTI # 2019-WK73S2HTTE4R70FCT-ND
DigiKey RES 4.7 OHM 1% 1W 2010 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2990
In Stock
  • 1 $0.5100
  • 10 $0.2760
  • 50 $0.1932
  • 100 $0.1685
  • 500 $0.1278
  • 1,000 $0.1155
  • 4,000 $0.0974
  • 8,000 $0.0908
  • 12,000 $0.0875
  • 20,000 $0.0839
  • 28,000 $0.0818
  • 40,000 $0.0797
  • 100,000 $0.0754
$0.0754 / $0.5100 Buy Now
DISTI # 660-WK73S2HTTE4R70F
Mouser Electronics Thick Film Resistors - SMD 1W, 4.7ohm, 1% 0
  • 1 $0.6200
  • 10 $0.2240
  • 100 $0.1420
  • 1,000 $0.1250
  • 4,000 $0.0880
  • 8,000 $0.0760
  • 24,000 $0.0720
  • 100,000 $0.0680
$0.0680 / $0.6200 Order Now

Part Details for WK73S2HTTE4R70F

WK73S2HTTE4R70F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

WK73S2HTTE4R70F Part Data Attributes

WK73S2HTTE4R70F KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
WK73S2HTTE4R70F KOA Speer Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 1W, 4.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Package Description SMT, 1020
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer KOA Speer
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 2.5 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 5 mm
Packing Method TR, Embossed Plastic, 7 Inch
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 4.7 Ω
Resistor Type FIXED RESISTOR
Size Code 1020
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 2.1679 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WK73S2HTTE4R70F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WK73S2HTTE4R70F by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of WK73S2HTTE4R70F would you like to use for your alert(s)?
  • Please alert me when WK73S2HTTE4R70F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WK73S2HTTE4R70F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WK73S2HTTE4R70F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WK73S2HTTE4R70F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WK73S2HTTE4R70F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WK73S2HTTE4R70F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: